
Highlights & Details
Cordless Drill 25TH-CD 12-2 Li
- 12 V/1.3 Ah Li-ion battery
- Torque (max.) 24 Nm
- torque levels 19+1
Technical specifications
- Product type
Cordless drill
- Type
TH-CD 12-2 Li
- Voltage
12 V
- Capacity (mAh, Ah)
1.3 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
3-5 h
- Idle speed (details)
(1st/2nd gear) 0 - 350/0 - 1300 /min
- Max. torque
24 Nm
- Torque levels
19+1
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
incl. case
incl. rechargeables
- Transmission type
2-speed
- Weight
1 kg
- Weight, information
incl. rechargeable battery
- Width
300 mm
- Height
150 mm
- Length
350 cm
- Dim
(L x W x H) 350 cm x 300 mm x 150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1381921 Einhell TH-CD 12-2 Li 4513660 Cordless drill 12 V 1.3 Ah Li-ion incl. case, incl. rechargeables
Conformity certificate
Conformity certificate 1381921 Einhell TH-CD 12-2 Li 4513660 Cordless drill 12 V 1.3 Ah Li-ion incl. case, incl. rechargeables
Security datasheet
Security datasheet 1381921 Einhell TH-CD 12-2 Li 4513660 Cordless drill 12 V 1.3 Ah Li-ion incl. case, incl. rechargeables
Warranty Terms
Warranty Terms 1381921 Einhell TH-CD 12-2 Li 4513660 Cordless drill 12 V 1.3 Ah Li-ion incl. case, incl. rechargeables
Description
Features
- Lithium-ion technology
- 2-gear transmission
- Single-sleeve keyless drill chuck with automatic spindle lock
- Quick-stop
- Handle with Soft grip support
- Right/left-handed run.
Scope of delivery
- Case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 79.56*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































































