According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
30 mm
1 bar
10 bar
100 mm
Cover: die-cast aluminum
554290
Corrosion resistance class KBK: 2-moderate corrosion stress
2673 g
100
Compressed air
TPE-U
G1/8"
Aluminium (die-cast)
100 mm
Steel
4712 N
Aluminium wrought alloy
ISO 21287
80 °C
-20 °C
Double-acting
yes
Datasheet 1939751 FESTO 554290 ADNGF-100-30-P-A Compact cylinder Enclosure material: Aluminium (die-cast) Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1939751 FESTO 554290 ADNGF-100-30-P-A Compact cylinder Enclosure material: Aluminium (die-cast) Stroke length: 30 mm 1 pc(s)
€ 640.77*
The necessary accessories are required to use the article as described.