According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
10 bar
1.4 bar
Cover: die-cast aluminum
577227
Corrosion resistance class KBK: 2-moderate corrosion stress
2673 g
100
TPE-U
G1/8"
PPS
100 mm
Steel
4712 N
PPS
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939957 FESTO 577227 ADNGF-100-25-PPS-A Compact cylinder Enclosure material: PPS Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939957 FESTO 577227 ADNGF-100-25-PPS-A Compact cylinder Enclosure material: PPS Stroke length: 25 mm 1 pc(s)
€ 660.77*
The necessary accessories are required to use the article as described.