According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
50 mm
10 bar
1.4 bar
Cover: die-cast aluminum
577230
Corrosion resistance class KBK: 2-moderate corrosion stress
2673 g
100
TPE-U
G1/8"
100 mm
Steel
4712 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939960 FESTO 577230 ADNGF-100-50-PPS-A Compact cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1939960 FESTO 577230 ADNGF-100-50-PPS-A Compact cylinder Stroke length: 50 mm 1 pc(s)
€ 694.77*
The necessary accessories are required to use the article as described.