


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
60 mm
10 bar
1.4 bar
Cover: die-cast aluminum
577231
Corrosion resistance class KBK: 2-moderate corrosion stress
2673 g
100
TPE-U
G1/8"
100 mm
Steel
4712 N
PPS
80 °C
-20 °C
Double-acting
yes
Datasheet 1939961 FESTO 577231 ADNGF-100-60-PPS-A Compact cylinder Stroke length: 60 mm 1 pc(s)
User & Safety Instructions 1939961 FESTO 577231 ADNGF-100-60-PPS-A Compact cylinder Stroke length: 60 mm 1 pc(s)
€ 710.77*
The necessary accessories are required to use the article as described.