• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 577232 ADNGF-100-80-PPS-A Compact cylinder Stroke length: 80 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Compact cylinder ADNGF-100-80-PPS-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Compact cylinder

Stroke length

80 mm

Min. operating pressure

10 bar

Max. operating pressure

1.4 bar

Material (details)

Cover: die-cast aluminum

Manufacturer part #

577232

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Weight

2673 g

Size

100

Sealant

TPE-U

Pneumatics connector

G1/8"

Piston diameter

100 mm

Piston rod material

Steel

Force (max.)

4712 N

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1939962 FESTO 577232 ADNGF-100-80-PPS-A Compact cylinder Stroke length: 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1939962 FESTO 577232 ADNGF-100-80-PPS-A Compact cylinder Stroke length: 80 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 740.77*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)