• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block QTC 2,5-HESILED 24 (5X20) 3050374 Phoenix Contact

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 16.30 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

+ lever

Connection

Quick-connect

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

20

AWG max.

14

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

24 V

Manufacturer part #

3050374

Content

50 pc(s)

Industrial packaging

Yes

Type

QTC 2,5-HESILED 24 (5X20)

Dim

(L x W x H) 82.5 x 6.2 x 64.9 mm

Width

6.2 mm

Height

64.9 mm

Length

82.5 mm

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587010 Fuse modular terminal block QTC 2,5-HESILED 24 (5X20) 3050374 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587010 Fuse modular terminal block QTC 2,5-HESILED 24 (5X20) 3050374 Phoenix Contact

Description

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 966.98€ 957.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)