• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective light barrier O4P200 O4P200 Dark-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective light barrier
Functions
Dark-ON
Max. operating voltage
36 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Retroreflective light barrier

Type

O4P200

Functions

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

Blanking

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Transmitter type

LED red

Light emission

lateral

Wavelength

624 nm

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319862 ifm Electronic Retroreflective light barrier O4P200 O4P200 Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319862 ifm Electronic Retroreflective light barrier O4P200 O4P200 Dark-ON 1 pc(s)

Description

Hints

For more information on this O4P200, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.