• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Retroreflective light barrier O4P201 O4P201 Polarisation filter, Light-ON 1 pc(s)

Image similar
Product type
Retroreflective light barrier
Functions
Polarisation filter
Light-ON
Max. operating voltage
36 V DC
Connector
M12
Type
O4P201
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

O4P201

Functions

Polarisation filter

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

Unblinking

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Transmitter type

LED red

Light emission

lateral

Wavelength

624 nm

18 m

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Width

27 mm

Height

74.4 mm

Depth

63.8 mm

Dim

(W x H x D) 27 x 74.4 x 63.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319875 ifm Electronic Retroreflective light barrier O4P201 O4P201 Polarisation filter, Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319875 ifm Electronic Retroreflective light barrier O4P201 O4P201 Polarisation filter, Light-ON 1 pc(s)

Description

Hints

For more information on this O4P201, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.