Image similar
Retroreflective light barrier
O5P200
Dark-ON
10 V DC
36 V DC
10 - 36 V DC
Blanking
PNP
1000 Hz
M12
PA
LED red
lateral
624 nm
7 m
IP67
-25 °C
60 °C
Yes
1 pc(s)
yes
Datasheet 3319631 ifm Electronic Retroreflective light barrier O5P200 O5P200 Dark-ON 1 pc(s)
User & Safety Instructions 3319631 ifm Electronic Retroreflective light barrier O5P200 O5P200 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.