
Highlights & Details
Ifm TCC931 temperature transmitter
- Immediate reporting of accuracy deviations
- Improve quality assurance between calibration intervals
- Robust design for permanently precise measurements in demanding environments
- Transparent sensor monitoring by recording the diagnostic values
- Simulation function simplifies the installation
- Precise analog output and convenient communication via IO-Link
Technical specifications
- Dimensions [mm]: Ø 50 / L = 164.8
- Analog output current [mA]: 4...20
- Response dynamics T05/T09 [s]: 1.5 / 4
- Number of analog outputs: 1
- Number of digital outputs: 1
- Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
- IO-Link Revision: 1.1
- Temperature measuring element 1 x Pt 1000
- SDCI STANDARD IEC 61131-9 CDV
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...70
- Factory setting measuring range: -10...150 °C / 14...302 °F
- Analog output resolution [K]: 0.05
- Short-circuit protection version: Synchronised
- Output function: NC contact; (diagnostic signal)
- Output signal: Analog signal; IO-Link; calibration check status
- Required master port class: A
- Standby delay time [s]: 6
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18...32 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Diagnostic output: Calibration check status and fault diagnosis
- Compressive strength [bar]: 160
- Mounting length EL [mm]: 100
- Electrical version: PNP/NPN
- Analogue output accuracy [K]: ± 0.2
- Accuracy IO-Link [K]: ± 0.2
- Total number of outputs: 2
- Weight [g]: 416,000
- In steps of [K]: 0.05
- IO-Link resolution Temperature [K]: 0.01
- Calibration check limit [K]: 0.5...3
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- Max. Load [Ω]: (Ub - 15 V) x 50
- max. Voltage drop switch output DC [V]: 2
- Media: Liquid and gaseous media
- Measuring range [°C]: -25...160
- Measuring range [°F]: -13...320
- Min Process cycle time [ms]: 4.4
- MTTF: 329
- Surface texture Ra/Rz of surfaces in contact with the media: Ra: < 0.8
- Parameterization options: Display unit, scaling analog output, calibration check limit, switching logic diagnostic output, simulation mode
- Profile: Digital measuring sensor, common profile, blob transfer
- Process connection: Clamp DN50 (2") DIN 32676 (ISO 2852)
- Analogue process data: 1
- Binary process data: 1
- Reference element 1 x NTC
- PROTECTION CLASS IP 68; IP 69K
- Protection class III
- SIO mode: Yes
- Rod diameter [mm]: 6
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Power consumption 10; (24 V)
- Temperature coefficient Analogue output percentage range: < ± 0.02; (If the reference condition differs from 25 ± 5 °C)
- Temperature coefficient IO-Link: < ± 0.01; (If the reference condition differs from 25 ± 5 °C)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Watchdog integrated: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK
- Product type
Temperature transmitter
- Type
TCC931
- Outputs
PNP
NPN
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
-25 °C
- Temperature reading range (max.)
160 °C
- Temperature reading range
-25 up to 160 °C
- Connector
M12
- Enclosure material
Stainless steel V4A
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Accuracy
0.2 K
- Contact type
1 breaker
Analogue
- Length
164.8 mm
- (Ø)
50 mm
- Dim
(Ø x L) 50 mm x 164.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321454 ifm Electronic TCC931 TCC931 Temperature transmitter -25 up to 160 °C 1 breaker, Analogue
User & Safety Instructions
User & Safety Instructions 3321454 ifm Electronic TCC931 TCC931 Temperature transmitter -25 up to 160 °C 1 breaker, Analogue
Description
This text is machine translated.
What kind of Industrial Temperature Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































































































