
Iiyama ProLite Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, DisplayPort, USB IPS LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB;Response time: 14 ms;Full HD, Blue light reduction, Flicker-free technology, Touchscreen, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
14 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Features
Full HD
Blue light reduction
Flicker-free technology
Touchscreen
Built-in speakers
VESA Mount 100 x 100 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
567 mm
- Height
385 mm
- Depth
254 mm
- Weight
5.6 kg
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Dim
(W x H x D) 567 x 385 x 254 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2861232 Iiyama ProLite Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, DisplayPort, USB IPS LED
User & Safety Instructions
User & Safety Instructions 2861232 Iiyama ProLite Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, DisplayPort, USB IPS LED
Description
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
OLEOPHOBIC COATING
This special nano-coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the content displayed on the screen.
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























