• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama 21,5" WHITE Bonded PCAP Touchscreen EEC: C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

21.5" WHITE bonded PCAP, 10P touch mit

  • Screen size 54.6 cm (21.5 inch)
  • Energy efficiency rating (calc): C (A - G)
  • Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen);Response time: 5 ms;Built-in speakers, Tiltable, Touchscreen, VESA Mount 100 x 100 mm

Technical specifications

Product type

Touchscreen

Image format

16:9

Response time

5 ms

Contrast ratio (dyn)

1000 : 1

Static contrast ratio

1000 : 1

Brightness

250 cd/m²

Hor. viewing angle

178°

Vertical viewing angle

178°

Panel technology

IPS LED

Dot pitch

0.249 mm

Wall mounting option

100 x 100 mm VESA standard

Factory colour

White

Features

Built-in speakers

Tiltable

Touchscreen

VESA Mount 100 x 100 mm

No. of HDMI ports

1 x

No. of USB ports

2 x

No. of VGA ports

1 x

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 1st gen)

No. of DisplayPort

1 x

Width

494 mm

Height

362 mm

Depth

240 mm

Dim

(W x H x D) 494 x 362 x 240 mm

Weight

4.5 kg

Display type

Touch display

Display size

- 23 inch

C (A - G)

Display

54.6 cm (21.5 inch)

Screen size/position settings

Tilt

Curved monitor

No

Inclination

-5/+90

OSB languages

English

Power supply (details)

AC 100 – 240 V, 50 Hz

Touchscreen (display)

Yes

Resolution (max.)

1920 x 1080 p

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.6 cm

Screen size diagonal (cm)

54.5 cm

Screen size diagonal (inches)

21.5 inch

10 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

11 W

Frame rate

83 Hz

Range of uses

Home

Display resolution mode

Full HD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2904006 Iiyama 21,5" WHITE Bonded PCAP Touchscreen EEC: C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort

User & Safety Instructions

User & Safety Instructions 2904006 Iiyama 21,5" WHITE Bonded PCAP Touchscreen EEC: C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort

Description

Equipped with a Full-HD 1920x1080 resolution and a projective-capacitive 10-point touch technology, the ProLite T2252MSC-W2 delivers seamless and exact touch experiences. The built-in IPS panel with LED backlight provides excellent image quality and exceptional color reproduction even at large viewing angles. The ProLite T2252MSC-W2 is therefore an excellent choice for a variety of demanding interactive applications. The flexible stand can be positioned at various angles to provide a comfortable and ergonomic user experience, and the integrated cable management system hides all cables and electrical wires to create a clean, cable-free working area. A pleasant and ergonomic user interface is ensured for this. The Edge-to-Edge-Glass and the ultra slim design guarantees not only a conspicuous eye-catcher of the device, but also high contrast values and brilliant colors. The ideal solution for interactive signage or for use in retail and kiosk systems.

TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.

IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.

BLUE LIGHT SUBDUED
As we all know, long working on the screen (especially from a short distance) causes eye fatigue. This effect is stronger in the PC monitors than in the televisions. One of the factors for this phenomenon is the blue light portion of the screen. Reducing the amount of blue light emitted will make our eyes feel less tired. We achieve this by adjusting the brightness of the monitor and color temperature with the new "blue light reducer" function, which can be switched on easily via the OSD menu of the monitor.

VESA
A standard which makes it very easy to attach a wall or a table mount.

SPEAKERS
Equipped with two high-quality stereo speakers.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.