• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama 17" PCAP Bezel Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VGA TN LCD

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

17" PCAP Bezel Free Front, 10P Touch, 12

  • Screen size 43.2 cm (17 inch)
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, VGA;Response time: 5 ms;Built-in speakers, Touchscreen, VESA Mount 100 x 100 mm, Tiltable

Technical specifications

Product type

Touchscreen

Image format

5:4

Response time

5 ms

Contrast ratio (dyn)

1000 : 1

Static contrast ratio

1000 : 1

Brightness

250 cd/m²

Hor. viewing angle

170°

Vertical viewing angle

160°

Panel technology

TN LCD

Dot pitch

0.264 mm

Wall mounting option

100 x 100 mm VESA standard

Factory colour

Black

Features

Built-in speakers

Touchscreen

VESA Mount 100 x 100 mm

Tiltable

No. of HDMI ports

1 x

No. of VGA ports

1 x

Interfaces

HDMI™

DisplayPort

VGA

No. of DisplayPort

1 x

Width

387 mm

Height

387 mm

Depth

240 mm

Dim

(W x H x D) 387 x 387 x 240 mm

Weight

4.9 kg

Display type

Touch display

Display size

- 23 inch

E (A - G)

Screen coating

Scratch-resistant

Display

43.2 cm (17 inch)

Curved monitor

No

Audio power (max.)

2 W

Inclination

-5/+90

OSB languages

English

German

French

Japanese

Italian

Spanish

Power supply (details)

AC 100 – 240 V, 50 Hz

Touchscreen (display)

Yes

Resolution (max.)

1280 x 1024 p

Display (cm)

43.2 cm

Screen size diagonal (cm)

43 cm

Screen size diagonal (inches)

17 inch

12 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Frame rate

0 Hz

Range of uses

Home

Display resolution mode

SXGA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2904010 Iiyama 17" PCAP Bezel Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VGA TN LCD

User & Safety Instructions

User & Safety Instructions 2904010 Iiyama 17" PCAP Bezel Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VGA TN LCD

Description

The T1732MSC-B1S multi-touch monitor with 17 inch screen diagonal (43cm) works with the Projected Capacitive Touch technology, which guarantees the highest durability, shock and scratch resistance as well as a perfect picture quality thanks to a special glass coating. The touch function remains fully functional even with the scratched display. The flexible stand can be positioned at various angles to provide a comfortable and ergonomic user experience, and the integrated cable management system hides all cables and electrical wires to create a clean, cable-free working area. Controls are side mounted and can be disabled to prevent misuse or to allow the touch to be cleaned. In addition, the modern glass design offers an elegant finish with high transparency up to the extreme border, WAS enables a perfect picture quality and brilliant colors.

TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.

IP54
The IP Code certification indicates how robust the screen is under extreme conditions. With IP 54, the screen is dust and water splash proof up to a certain degree.

SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.

SPEAKERS
Equipped with two high-quality stereo speakers.

VESA
A standard which makes it very easy to attach a wall or a table mount.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.