• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite OTF2216MC-B1 Touchscreen EEC: E (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, RJ

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama ProLite OTF2216MC-B1 computer monitor 39.6 cm (15.6")

  • Screen size 55.9 cm (22 inch)
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, RJ45, VGA, Audio line out;Response time: 25 ms;Touchscreen, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm

Technical specifications

Product type

Touchscreen

Image format

16:9

Response time

25 ms

Contrast ratio (dyn)

5000 : 1

Static contrast ratio

5000 : 1

Brightness

1100 cd/m²

Hor. viewing angle

178°

Vertical viewing angle

89°

Panel technology

VA LCD

Dot pitch

0.248 mm

Wall mounting option

100 x 100 mm VESA standard

Points of contact

10

Factory colour

Black

Features

Touchscreen

Blue light reduction

Flicker-free technology

VESA Mount 100 x 100 mm

No. of HDMI ports

1 x

No. of VGA ports

1 x

Interfaces

HDMI™

DisplayPort

RJ45

VGA

Audio line out

No. of DisplayPort

1 x

Width

520 mm

Height

315 mm

Depth

42 mm

Dim

(W x H x D) 520 x 315 x 42 mm

Weight

4.6 kg

Power consumption (standby)

1.5 W

Display type

Touch display

Display size

- 23 inch

E (A - G)

Screen coating

Matt

Anti-glare

Scratch-resistant

Display

55.9 cm (22 inch)

Power supply (details)

100 - 240V 50/60Hz

Touchscreen (display)

Yes

Resolution (max.)

1920 x 1080 p

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

55.9 cm

Screen size diagonal (cm)

54.6 cm

Screen size diagonal (inches)

22 inch

16 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

43 W

Frame rate

60 Hz

Range of uses

Home

Display resolution mode

Full HD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3208652 Iiyama ProLite OTF2216MC-B1 Touchscreen EEC: E (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, RJ

User & Safety Instructions

User & Safety Instructions 3208652 Iiyama ProLite OTF2216MC-B1 Touchscreen EEC: E (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, RJ

Description

The ProLite OTF2216MC-B1 is built into a robust, borderless glass frame that guarantees high durability and scratch resistance and is therefore perfectly suited to heavy-duty applications in the public sector. The orientation in landscape and portrait orientation as well as with the front face up ensures flexibility in every type of installation. With a brightness of up to 935 cd/m², the displayed content is clearly visible even in very bright environments. The anti-glare display is UV-resistant and IP65 protected, WAS ensures a high resistance to sunlight, dust and water from the front side HER; moreover it can be operated at temperatures of -20˚C to +60˚C. The anti-fingerprint coating ensures smooth contact. A reliable solution for pick-up points and kiosks. A proximity sensor turns off the screen when no one is present, an ambient light sensor adjusts the brightness of the screen, and a temperature sensor controls the fan speed for cooling, WAS saves energy and extends product life. The ProLite OTF2216MC-B1 can be equipped with separately available mounting brackets (OMK3-1) to facilitate installation. The ideal solution for kiosk systems, industrial environments, control rooms and interactive multimedia applications.

HIGH Leuchtkraft
The display offers a brightness of up to 935 cd/m², so that the displayed content is clearly visible even in very bright environments.

SMART SENSORS
A proximity sensor switches off the screen after a while when it detects no person in the area, an ambient light sensor adjusts the screen brightness as the ambient light changes, and a temperature sensor controls the fan speed linearly and cools the screen, when the temperature increases, WAS saves energy and extends the life of the product.

RESISTANCE TO ENVIRONMENTAL INFLUENCES
The monitor provides comprehensive protection against various environmental conditions. With UV resistance and IP65 protection, it is protected against sunlight and therefore dust and water-proof from front. Furthermore, it can work reliably at temperatures from -20˚C to 60˚C and thus also withstand large temperature fluctuations.

OLEOPHOBIC COATING
This special nano-coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the content displayed on the screen.

OPEN FRAME BRACKETS
This open frame monitor can be equipped with mounting brackets, which are available separately. These guarantee a simple installation and make it an ideal solution for integrators and for kiosk system manufacturers.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.