
Iiyama PROLITE WHITE PCAP Touch Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort,
Highlights & Details
PROLITE T1932MSC-W1SAG
- Screen size 48.3 cm (19 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Audio line in, Audio line out;Response time: 14 ms;Built-in speakers, Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Tiltable, Kensington lock, Flicker-free technology, Oleophobic coating, Headphone jack
Technical specifications
- Touchpoints: 10 (HID, only if the operating system supports this)
- Touch accuracy +/- 2mm
- Touch-method: Pen, finger, glove (latex)
- Tilt angle: 90° up; 5° down
- Product type
Touchscreen
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
80 Hz
- Response time
14 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.293 mm
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
VGA
Audio line in
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Tiltable
Kensington lock
Flicker-free technology
Oleophobic coating
Headphone jack
- Audio power (max.)
2 W
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Scratch-resistant
Anti-glare
Anti-smudge
- Width
432 mm
- Height
414 mm
- Depth
240 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 432 x 414 x 240 mm
- OSB languages
English
German
French
Japanese
Dutch
Russian
Italian
Spanish
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
13 kWh/year
- Power consumption (off)
1.5 W
- Power consumption (ON)
20 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048384 Iiyama PROLITE WHITE PCAP Touch Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 3048384 Iiyama PROLITE WHITE PCAP Touch Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort,
Information
Information 3048384 Iiyama PROLITE WHITE PCAP Touch Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort,
Description
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
IP54
The IP Code certification indicates how robust the screen is under extreme conditions. With IP 54, the screen is dust and water splash proof up to a certain degree.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
AG COATING (ANTI-GLARE COATING)
The AG coating is used in professional displays to reduce reflections from external light sources which can affect colors, contrast and sharpness. It also makes the screen less susceptible to dust, grease and dirt particles.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































