
Iiyama 24" WHITE Bonded PCAP Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, DisplayPort,
Highlights & Details
24" WHITE bonded PCAP 10P touch, 1920x10
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen);Response time: 14 ms;Built-in speakers, Touchscreen, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
400 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Dot pitch
0.274 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
White
- Features
Built-in speakers
Touchscreen
VESA Mount 100 x 100 mm
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- Width
567 mm
- Height
385 mm
- Depth
254 mm
- Dim
(W x H x D) 567 x 385 x 254 mm
- Weight
5.6 kg
- Display type
Touch display
- Display size
24 inch - 29 inch
E (A - G)
- Screen coating
Scratch-resistant
- Display
60.5 cm (23.8 inch)
- Curved monitor
No
- Audio power (max.)
2 W
- OSB languages
English
German
French
Japanese
Dutch
Russian
Italian
Spanish
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2904012 Iiyama 24" WHITE Bonded PCAP Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 2904012 Iiyama 24" WHITE Bonded PCAP Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, DisplayPort,
Description
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
OLEOPHOBIC COATING
This special nano-coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the content displayed on the screen.
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































