
Iiyama ProLite OTF1616MC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort,
Highlights & Details
Iiyama ProLite OTF1616MC-B1 computer monitor 39.6 cm (15.6")
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, RJ45, VGA, Audio line out;Response time: 25 ms;Touchscreen, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
25 ms
- Contrast ratio (dyn)
800 : 1
- Static contrast ratio
800 : 1
- Brightness
1100 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Panel technology
VA LCD
- Dot pitch
0.179 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
RJ45
VGA
Audio line out
- No. of DisplayPort
1 x
- Width
399 mm
- Height
246 mm
- Depth
42 mm
- Dim
(W x H x D) 399 x 246 x 42 mm
- Weight
3 kg
- Power consumption (standby)
1.5 W
- Display type
Touch display
- Display size
- 23 inch
E (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
39.6 cm (15.6 inch)
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.5 cm
- Screen size diagonal (inches)
15.6 inch
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
24 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208651 Iiyama ProLite OTF1616MC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 3208651 Iiyama ProLite OTF1616MC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort,
Description
HIGH Leuchtkraft
The display offers a brightness of up to 935 cd/m², so that the displayed content is clearly visible even in very bright environments.
SMART SENSORS
A proximity sensor switches off the screen after a while when it detects no person in the area, an ambient light sensor adjusts the screen brightness as the ambient light changes, and a temperature sensor controls the fan speed linearly and cools the screen, when the temperature increases, WAS saves energy and extends the life of the product.
RESISTANCE TO ENVIRONMENTAL INFLUENCES
The monitor provides comprehensive protection against various environmental conditions. With UV resistance and IP65 protection, it is protected against sunlight and therefore dust and water-proof from front. Furthermore, it can work reliably at temperatures from -20˚C to 60˚C and thus also withstand large temperature fluctuations.
OLEOPHOBIC COATING
This special nano-coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the content displayed on the screen.
OPEN FRAME BRACKETS
This open frame monitor can be equipped with mounting brackets, which are available separately. These guarantee a simple installation and make it an ideal solution for integrators and for kiosk system manufacturers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























