• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite T1931SR-B1S Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort, VGA

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama ProLite T1931SR-B1S

  • Screen size 48.3 cm (19 inch)
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, VGA;Response time: 14 ms;Touchscreen, Tiltable, Built-in speakers

Technical specifications

Product type

Touchscreen

Image format

5:4

Response time

14 ms

Contrast ratio (dyn)

1000 : 1

Static contrast ratio

1000 : 1

Brightness

250 cd/m²

Hor. viewing angle

178°

Vertical viewing angle

89°

Panel technology

IPS LCD

Dot pitch

0.293 mm

Wall mounting option

100 x 100 mm VESA standard

Points of contact

1

Factory colour

Black

Features

Touchscreen

Tiltable

Built-in speakers

No. of HDMI ports

1 x

No. of VGA ports

1 x

Interfaces

HDMI™

DisplayPort

VGA

No. of DisplayPort

1 x

Width

432 mm

Height

432 mm

Depth

240 mm

Dim

(W x H x D) 432 x 432 x 240 mm

Weight

6 kg

Power consumption (standby)

1.5 W

Display type

Touch display

Display size

- 23 inch

E (A - G)

Screen coating

Matt

Anti-glare

Scratch-resistant

Display

48.3 cm (19 inch)

Audio power (max.)

2 W

Inclination

-5/+90

Power supply (details)

100 - 240V 50/60Hz

Touchscreen (display)

Yes

Resolution (max.)

1280 x 1024 p

Display (cm)

48.3 cm

Screen size diagonal (cm)

48 cm

Screen size diagonal (inches)

19 inch

13 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Frame rate

80 Hz

Range of uses

Home

Display resolution mode

SXGA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389017 Iiyama ProLite T1931SR-B1S Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort, VGA

User & Safety Instructions

User & Safety Instructions 3389017 Iiyama ProLite T1931SR-B1S Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort, VGA

Description

The ProLite T1931SR-B1S is based on the latest 5-wire resistive touch screens. This technology is the first choice when it comes to a particularly long durability and highest reliability. 5-wire touch screens are made up of multiple layers of glass or film. The screen has an analogue and digital (HDMI and DisplayPort) input, as well as touch-screen connection via USB. The flexible stand can be positioned at various angles to provide a comfortable and ergonomic user experience, and the integrated cable management system hides all cables and electrical wires to create a clean, cable-free working area. The display stands stably on an adjustable base and can be rotated to 90 degrees. The T1931SR-B1S can be used in a variety of environments, especially recommended for retail, restaurant and industrial use.

Touch technology - Resistive
The 5-wire resistive touch technology has a particularly long durability and is versatile applicable. It is particularly recommended as a cash register system for industrial purposes for machine control or in shops and restaurants.

ip54
The IP Code certification indicates how robust the screen is under extreme conditions. With IP 54, the screen is dust and water splash proof up to a certain degree.

Speakers
Equipped with two high-quality stereo speakers.

VESA
A standard which makes it very easy to attach a wall or a table mount.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.