• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 6200112.16 SECUMAX RENNEX security meter 100 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Plastic

No. of blades

1

Length

163 mm

Dim

(L x W x H) 163 x 163 x 46 mm

Features

Concealed blade

Weight

790 g

Content

100 pc(s)

Width

163 mm

Height

46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025688 MARTOR 6200112.16 SECUMAX RENNEX security meter 100 pc(s)

Description

The SECUMAX RENNEX is a one-way knife made of stable, glass-fiber reinforced plastic. On the other hand, it drives multiple tracks in its preferred cutting materials. Thus, you can work on anything that WAS is made of softer material: E.g. foam materials, pipe insulation, hole foils and rough-meshed textiles. The knife lug is rounded off toward the front, so as to prevent getting caught in this case. Small detail - big effect!
Base material: Glass-fiber reinforced plastic

This text is machine translated.

Features

  • Double protection: With the die-cast blade you only cut that, WAS you really want to cut. So neither himself nor that, WAS does not fall into the category "Cutting material".
  • Rounded nose: The long, rounded nose compresses the cutting material and leads it safely to the blade. Don't get stuck, and don't even prick it yourself.
  • The SECUMAX TRENEX is a one-way knife. Since you do not need to change the blade, you and your staff cannot come into contact with it. A plus in security.
  • For every hand: The SECUMAX TRENEX is small, light and handy. So handy that you like to work with it for longer. It does not matter whether you are right or left-handed. Because this cutting tool always fits.
  • Best placed: The SECUMAX TRENEX is not lost to you so quickly. Since the safety knife is equipped with an eye, it can always be mounted in a meaningful location.

More interesting products

(*All information is plus legal VAT)