• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 746922.16 Security meter SECUMAX CARDYCUT 100 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Plastic

No. of blades

1

Length

163 mm

Dim

(L x W x H) 163 x 163 x 46 mm

Features

Concealed blade

Weight

600 g

Content

100 pc(s)

Width

163 mm

Height

46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025585 MARTOR 746922.16 Security meter SECUMAX CARDYCUT 100 pc(s)

Description

The SECUMAX CARDYCUT is one of our slimmest and most compact cutting tools with a wall thickness of just 2 mm and the short nose. This is why you can also get there, where other knives have to fit. For example, in tiny columns and narrowest gaps, as they exist in the automotive industry. The narrow access between blade and plastic facilitates controlled cutting of single-layer film and paper.
Base material: Plastic

This text is machine translated.

Features

  • Safety for all(s): The injected and concealed blade does not come too close to you or the goods. In other words, you only cut that, WAS you really want to cut.
  • Fast and maneuverable: Thanks to the extra-smooth plastic, the SECUMAX CARDYCUT slides along columns with great smoothness, even when making curved cuts. It starts immediately with cutting. Because the blade starts very far ahead.
  • Additional dock: The SECUMAX CARDYCUT can handle challenges very well. Finally, the handle and nose connect an additional web, which stabilizes the knife, for example, while cornering.
  • No rust: Your cutting tool is equipped with a stainless quality blade. The TiN coating ensures that you can cut with your SECUMAX CARDYCUT for longer easily and effectively.
  • Best placed: The SECUMAX CARDYCUT is not lost to you so quickly. Since the safety knife is equipped with an eye, it can always be mounted in a meaningful location.

More interesting products

(*All information is plus legal VAT)