

SMPSU
264 V AC
30 A
30 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
3.3 V DC
Screw terminal
99 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRPG-150-3.3
1 x
3.3 V/DC
30 A
yes
Certified by EU Garan
Datasheet 1293190 MEAN WELL HRPG-150-3.3 SMPSU 3.3 V DC 30 A 99 W
User & Safety Instructions 1293190 MEAN WELL HRPG-150-3.3 SMPSU 3.3 V DC 30 A 99 W
Information 1293190 MEAN WELL HRPG-150-3.3 SMPSU 3.3 V DC 30 A 99 W
Warranty Terms 1293190 MEAN WELL HRPG-150-3.3 SMPSU 3.3 V DC 30 A 99 W
€ 71.84*
The necessary accessories are required to use the article as described.