

SMPSU
264 V AC
20 A
20 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
7.5 V DC
Screw terminal
150 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRPG-150-7.5
1 x
7.5 V/DC
20 A
yes
Certified by EU Garan
Datasheet 1292963 MEAN WELL HRPG-150-7.5 SMPSU 7.5 V DC 20 A 150 W
User & Safety Instructions 1292963 MEAN WELL HRPG-150-7.5 SMPSU 7.5 V DC 20 A 150 W
Information 1292963 MEAN WELL HRPG-150-7.5 SMPSU 7.5 V DC 20 A 150 W
Warranty Terms 1292963 MEAN WELL HRPG-150-7.5 SMPSU 7.5 V DC 20 A 150 W
€ 73.84*
The necessary accessories are required to use the article as described.