
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Neomounts LED-W120 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 55,9 cm (22") - 101,6 cm (40")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
Show more
- Suitable for
55,9 cm (22") - 101,6 cm (40")
- Holder type
Rigid
- Max. load capacity
50 kg
No
200 x 200 mm
100 x 100 mm
100 x 200 mm
200 x 100 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.5 cm
- Distance to wall (max.)
3 cm
- Width
12 cm
- Height
31 cm
- Depth
4 cm
- Factory colour
Black
- Weight
20.16 kg
- Dim
(W x H x D) 12 x 31 x 4 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881537 Neomounts LED-W120 TV wall mount 55,9 cm (22") - 101,6 cm (40") Rigid
User & Safety Instructions
User & Safety Instructions 1881537 Neomounts LED-W120 TV wall mount 55,9 cm (22") - 101,6 cm (40") Rigid
Warranty Terms
Warranty Terms 1881537 Neomounts LED-W120 TV wall mount 55,9 cm (22") - 101,6 cm (40") Rigid
Description
The Neowmounts by NewStar Model LED-W120 wall mount is a flat wall mount for flat panel monitors and flat panel TVs up to 40" (102 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 1.5 to 3 centimeters. Neowmounts by NewStar LED-W120 is suitable for screens up to 40" (102 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 200x200 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Features
- Ultra-flat
- For LCD, LED and plasma TVs
- Clean Design ambiance for your flat screen tv
- Easy to set up
Scope of delivery
- TV wall mount
- Fixings
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















