• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-W860 TV wall mount 81,3 cm (32") - 152,4 cm (60") Rigid

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PLASMA-W860 TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

Show more
Suitable for

81,3 cm (32") - 152,4 cm (60")

Holder type

Rigid

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

200 x 400 mm

400 x 600 mm

440 x 400 mm

600 x 500 mm

600 x 600 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

1.5 cm

Distance to wall (max.)

3 cm

Width

7 cm

Height

70 cm

Depth

6 cm

Factory colour

Black

Weight

16.5 kg

Dim

(W x H x D) 7 x 70 x 6 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881545 Neomounts PLASMA-W860 TV wall mount 81,3 cm (32") - 152,4 cm (60") Rigid

Warranty Terms

Warranty Terms 1881545 Neomounts PLASMA-W860 TV wall mount 81,3 cm (32") - 152,4 cm (60") Rigid

Description

The Neowmounts by NewStar Plasma-W860 wall mount is a flat wall mount for flat screen and flat screen TVs up to 60" (152 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 1.5 to 3 centimeters. Neowmounts by NewStar PLASMA-W860 is suitable for screens up to 60" (152 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 600x600 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.

This text is machine translated.

Features

  • Ultra-flat
  • Clean Design ambiance for your flat screen tv
  • Easy to set up

Scope of delivery

  • Mount
  • Fixings
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.