• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NM-W115BLACK TV wall mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts NM-W115BLACK TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
  • Load capacity (max.) 15 kg

Technical specifications

Product type

TV wall mount

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,4 cm (10,4")

26,7 cm (10,5")

27,4 cm (10.8")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

30.0 cm (10,8")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

Show more
Suitable for

25,4 cm (10") - 81,3 cm (32")

Holder type

Tiltable

Swivelling

Max. load capacity

15 kg

No

75 x 75 mm

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

Distance to wall (min.)

5 cm

Distance to wall (max.)

21 cm

Factory colour

Black

Weight

13.8 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881573 Neomounts NM-W115BLACK TV wall mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling

Warranty Terms

Warranty Terms 1881573 Neomounts NM-W115BLACK TV wall mount 25,4 cm (10") - 81,3 cm (32") Tiltable, Swivelling

Description

The Neowmounts by NewStar Wall Mount Model NM-W115BLACK is a tilt and swivel wall mount for flat panel monitors and flat screen TVs up to 32" (81 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Effortlessly drag the display out of the wall, position it in almost any direction, turn it around corners and then send it to the wall when you're done. Neowmounts by Newstar's tilt (20°) and swivel (180°) technology, allows you to change to any viewing angle to take advantage of the full range of flat screen capabilities. The bracket is adjustable from 5 to 21 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy. Neowmounts by NewStar NM-W115BLACK has two joints and is suitable for screens up to 32" (81 cm). The load capacity of this product is suitable for a 15 kg screen. The wall bracket is suitable for screens with VESA 75x75 up to 200x200 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.