• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NM-W60BLACK TV wall mount 25,4 cm (10") - 76,2 cm (30") Rigid

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts NM-W60BLACK TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
  • Load capacity (max.) 25 kg

Technical specifications

Product type

TV wall mount

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,4 cm (10,4")

26,7 cm (10,5")

27,4 cm (10.8")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

30.0 cm (10,8")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

Show more
Suitable for

25,4 cm (10") - 76,2 cm (30")

Holder type

Rigid

Max. load capacity

25 kg

No

100 x 100 mm

100 x 75 mm

75 x 75 mm

Distance to wall (min.)

3.4 cm

Distance to wall (max.)

3.4 cm

Factory colour

Black

Weight

10.6 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881476 Neomounts NM-W60BLACK TV wall mount 25,4 cm (10") - 76,2 cm (30") Rigid

User & Safety Instructions

User & Safety Instructions 1881476 Neomounts NM-W60BLACK TV wall mount 25,4 cm (10") - 76,2 cm (30") Rigid

Warranty Terms

Warranty Terms 1881476 Neomounts NM-W60BLACK TV wall mount 25,4 cm (10") - 76,2 cm (30") Rigid

Description

The Neowmounts by NewStar wall bracket model NM-W60BLACK is a 20° tilt-able wall bracket for flat screens up to 30". This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Neowmounts by Newstars' inclination (20°) technology enables the holder to change to any viewing angle, in order to use the full range of possibilities of the flat screen. The depth of this bracket is 3.4 cm. Neowmounts by NewStar Model NM-W60BLACK is suitable for screens up to 30". The load capacity of this product is suitable for a 25 kg screen. The wall bracket is suitable for screens with VESA 75x75 up to 100x00 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)