
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
NewStar flat screen wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Rigid
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
2.9 cm
- Distance to wall (max.)
2.9 cm
- Factory colour
Black
- Weight
16.7 kg
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Warranty Terms
Warranty Terms 1881586 Neomounts NM-W340BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid
Description
The NewStar wall bracket model NM-W340BLACK is a flat wall bracket for flat screens up to 52" (130 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 29 mm. NewStar NM-W340BLACK is suitable for screens up to 52" (130 cm). The load capacity of this product is suitable for a 50 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 400x400 mm hole pattern. Various other hole patterns can be covered using NewStars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Scope of delivery
- TV bracket
- Fixings
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













