
Total (€ 449.00 / piece)
€ 449.00
incl. VAT
14-day return policy included
Highlights & Details
Neomounts PLASMA-M1700ES TV wall mount
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 137,2 cm (54")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 137,2 cm (54")
- Holder type
Swivelling
- Max. load capacity
35 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
Show more
- Height
1635 mm
- Factory colour
Black
- Weight
20.1 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881597 Neomounts PLASMA-M1700ES TV wall mount 81,3 cm (32") - 137,2 cm (54") Swivelling
User & Safety Instructions
User & Safety Instructions 1881597 Neomounts PLASMA-M1700ES TV wall mount 81,3 cm (32") - 137,2 cm (54") Swivelling
Warranty Terms
Warranty Terms 1881597 Neomounts PLASMA-M1700ES TV wall mount 81,3 cm (32") - 137,2 cm (54") Swivelling
Description
The Neowmounts by NewStar Floor Stand, the Plasma-M1700ES model, is a floor stand for flat screens and flat screen TVs up to 55" (140 cm). This stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This floor stand stretches your investment through its versatile projection possibilities by you can bring a large display in several rooms. Neowmounts by Newstars inclination (15°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully the possibilities of its flat screen. The holder can be manually height-adjusted from 150 to 165 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the stand neat and tidy. Neowmounts by Newstars' Floor Stand PLASMA-M1700ES holds your TV and AV devices. Neowmounts by NewStar PLASMA-M1700ES is suitable for screens up to 55" (140 cm). The load capacity of this product is 35 kg for one screen. The stand is suitable for screens with VESA 200x200 up to 600x450mm hole pattern. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















