
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Neomounts PLASMA-W800 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Rigid
- Max. load capacity
20 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Distance to wall (min.)
1.5 cm
- Distance to wall (max.)
3 cm
- Factory colour
Black
- Weight
10.5 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881519 Neomounts PLASMA-W800 TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid
Warranty Terms
Warranty Terms 1881519 Neomounts PLASMA-W800 TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid
Description
The Neowmounts by NewStar Plasma-W800 wall mount is a flat wall mount for flat screen and flat screen TVs up to 55" (140 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 1.5 to 3 centimeters. Neowmounts by NewStar PLASMA-W800 is suitable for screens up to 55" (140 cm). The load capacity of this product is suitable for a 20 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 400x400 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















