
Highlights & Details
Neomounts LED-W800BLACK TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 300 mm
500 x 350 mm
Show more
- Distance to wall (min.)
4 cm
- Distance to wall (max.)
68 cm
- Factory colour
Black
- Weight
13.4 kg
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881581 Neomounts LED-W800BLACK TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881581 Neomounts LED-W800BLACK TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881581 Neomounts LED-W800BLACK TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















