
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Neomounts NM-W120BLACK TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Holder type
Rigid
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
- Distance to wall (min.)
2.9 cm
- Distance to wall (max.)
2.9 cm
- Factory colour
Black
- Weight
15.1 kg
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Warranty Terms
Warranty Terms 1881512 Neomounts NM-W120BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Rigid
Description
The Neowmounts by NewStar Neowmounts Wall Mount Model NM-W120BLACK is a flat wall mount for flat panel monitors up to 40" (100 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 29 mm. Neowmounts by NewStar Neowmounts NM-W340BLACK is suitable for screens up to 40" (100 cm). The load capacity of this product is suitable for a 20 kg screen. The wall bracket is suitable for screens with VESA 75x75 up to 200x200 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















