• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor FDP22N50N MOSFET 1 N-channel 312.5 W TO 220 3

Image similar
Product type
MOSFET
Enclosure
TO 220 3
Type
N-channel
Power (max) P(TOT)
312.5 W
R(DS)(on)
220 mΩ
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

840 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FDP22N50N

Product type

MOSFET

Enclosure

TO 220 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

N-channel

I(d)

22 A

UBR DSS

500 V

Power (max) P(TOT)

312.5 W

R(DS)(on)

220 mΩ

R(DS)(on) reference current

11 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

5 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

65 nC

Q(G) reference voltage

10 V

C(ISS)

3200 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Series

UniFET™

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

500 V

Channels

1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1263798 ON Semiconductor FDP22N50N MOSFET 1 N-channel 312.5 W TO 220 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.35€ 46.05*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)