• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor MMBF5485 MOSFET 1 N-channel 225 mW SOT 23 3

Image similar
Product type
MOSFET
Enclosure
SOT 23 3
Type
N-channel
Power (max) P(TOT)
225 mW
C(ISS)
5 pF
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MMBF5485

Product type

MOSFET

Enclosure

SOT 23 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

N-channel

UBR DSS

25 V

Power (max) P(TOT)

225 mW

C(ISS)

5 pF

C(ISS) reference voltage

15 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Operating temperature (max.)

+150 °C

U(DSS)

25 V

Channels

1

Content

1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.35€ 6.05*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)