
Number
Total (1 m = € 9.33)
€ 27.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
MaxLED 250 base set coated 3M IP44 warm white Protect Cover
- Single strips
- Simple connection system for easy installation
- Protection against splash water
- Can be shortened as required
- Self-adhesive backing for easy installation
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Can be shortened
- Factory colour
Warm white
- Colour
Warm white
- Total luminous flux
720 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
12 W
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Connection
Plug
- Length
3 m
IP44
n.rel.
- Weight
255 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356146 Paulmann MaxLED Basic 79869 LED strip basic set + plug 24 V 3 m Warm white 1 pc(s)
User & Safety Instructions 2356146 Paulmann MaxLED Basic 79869 LED strip basic set + plug 24 V 3 m Warm white 1 pc(s)
User & Safety Instructions 2356146 Paulmann MaxLED Basic 79869 LED strip basic set + plug 24 V 3 m Warm white 1 pc(s)
Information
Information 2356146 Paulmann MaxLED Basic 79869 LED strip basic set + plug 24 V 3 m Warm white 1 pc(s)
Description
This MaxLED 250 basic set also includes a matching power supply unit along with a strip in the length of 3M. It can be extended to include a control unit with remote control as required. Thanks to the innovative IP44 coating 'Protective Cover', the basic set can be used even in wet rooms. The MaxLED strips have 12 W so powerful that they can easily be used to illuminate the room. Particularly in profiles they are real highlights. Warm-white strips provide a cozy and relaxing room and useful light.
This text is machine translated.
This text is machine translated.














































