• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED Basic RGB 79880 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

1/29
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Self-adhesive
Can be shortened
Colour
Warm white
Total luminous flux
345 lm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 250 base set coated 1.5m IP44 RGBW Protect Cover

  • Single strips
  • Simple connection system for easy installation
  • Protection against splash water
  • Can be shortened as required
  • Self-adhesive backing for easy installation

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Self-adhesive

Can be shortened

Colour

Warm white

Total luminous flux

345 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

3000 K

Colour rendering index

80 Ra

Operating voltage

24 V

Length

1.5 m

n.rel.

Weight

285 g

Material

Plastic

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356149 Paulmann MaxLED Basic RGB 79880 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

User & Safety Instructions 2356149 Paulmann MaxLED Basic RGB 79880 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

User & Safety Instructions 2356149 Paulmann MaxLED Basic RGB 79880 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

Information

Information 2356149 Paulmann MaxLED Basic RGB 79880 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

Description

This MaxLED 250 basic set includes a 1.5m long strip, a suitable ballast and an infrared remote control unit. The strip can also be used in wet rooms thanks to the new IP44 coating 'Protective Cover'. With 10 Watt, the MaxLED strips are so powerful that they can easily be used for room lighting. Particularly in profiles they are real highlights. The colour change mode allows you to create individual mood lighting ranging from single-colour continuous lighting to multi-coloured light effects. A white diode (W) also provides a cozy, warm white light and doesn't need to mix a white note in red, green and blue (RGB).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)