100 - 240 V/AC
Rail mounted PSU (DIN)
85 V
AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)
264 V
10 A
10 A
240 W
Adjustable
1
24 V
1 x
Spring-loaded terminal
(L x W x H) 117 x 39 x 124 mm
620 g
30 V
24 V
+70 °C
+60 °C
-25 °C
-25 °C
CP10.241-M1
1 pc(s)
661.000 h
39 mm
124 mm
117 mm
+70 °C
-25 °C
CP10.241-M1
95.2 %
yes
User & Safety Instructions 2189069 PULS CP10.241-M1 Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)