Rail mounted PSU (DIN)
360 V
AC 480V (± 15%)
565 V
20 A
20 A
40 W
Fixed voltage
3
48 V
1 x
Screw terminal
(L x W x H) 159 x 96 x 124 mm
1400 g
48 V DC
48 V DC
+70 °C
+60 °C
-25 °C
XT40.482
1 pc(s)
540.000 h
96 mm
124 mm
159 mm
+70 °C
-25 °C
XT40.482
96.0 %
User & Safety Instructions 2189074 PULS XT40.482 Rail mounted PSU (DIN) 48 V 20 A 40 W No. of outputs:1 x Content 1 pc(s)