• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS XT40.241 Rail mounted PSU (DIN) 24.1 V 40 A 960 W No. of outputs:1 x Content 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Alternative or replacement for AC transformer
  • Three built-in input fuses
  • DIN rail mounting possible
  • Wide only 96mm
  • Efficiency 95.5%
  • 125% Peak power capability
  • No inrush current
  • active transient suppression at input
  • Full output power between -25°C and +60°C
  • Simple fault diagnosis
  • No electrolytic capacitors
  • on the input side cost-effective and robust

Technical specifications

Nominal input voltage

400 V/3AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

300 V

Input voltage

AC 400V (± 15%)

Input voltage (max.)

475 V

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

24.1 V

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 159 x 96 x 124 mm

Weight

1400 g

Output voltage (max.)

24.1 V

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+60 °C

Min. operating temperature (derating)

-25 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

XT40.241

Content

1 pc(s)

MTBF

529.000 h

Width

96 mm

Height

124 mm

Length

159 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

XT40.241

Efficiency

95.5 %

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189081 PULS XT40.241 Rail mounted PSU (DIN) 24.1 V 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Description

The DIN rail power supplies of THE DIMENSION product family impress through their highest performance, a large variety of variants as well as extensive features and approvals.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)