• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS ML50.101 Rail mounted PSU (DIN) 24 V 2.1 A 50 W No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • 100-240V Wide range input
  • DC-OK Signal output
  • Parallel mode for load sharing
  • NEC Class 2 lists
  • full output power between -10 and +60°C
  • Quick connection Spring-loaded terminals

Technical specifications

Nominal input voltage

100 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

264 V

Input voltage

AC 100-240V (-15%/+10%)
DC 110V-300V (-20%/+25%)

Input voltage (max.)

85 V

Max. output current

2.1 A

Output current (max.) - rounded

2.1 A

50 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 91 x 45 x 75 mm

Weight

240 g

Output voltage (max.)

28 V

Output voltage (min.)

24 V

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+60 °C

Min. operating temperature (derating)

-10 °C

Operating temperature (min.)

-10 °C

Manufacturer part #

ML50.101

Content

1 pc(s)

MTBF

600.000 h

Width

45 mm

Height

75 mm

Length

91 mm

Max. temperature

+70 °C

Min. temperature

-10 °C

Type

ML50.101

Efficiency

88.5 %

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189097 PULS ML50.101 Rail mounted PSU (DIN) 24 V 2.1 A 50 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 2189097 PULS ML50.101 Rail mounted PSU (DIN) 24 V 2.1 A 50 W No. of outputs:1 x Content 1 pc(s)

Description

The DIN rail power supplies of the MiniLine product family are characterized by an extremely compact design and are optimally suitable for applications with a smaller power requirement.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)