400 V/3AC
Rail mounted PSU (DIN)
300 V
AC 400V (± 15%)
475 V
26.6 A
26.6 A
960 W
Fixed voltage
3
36 V
1 x
Screw terminal
(L x W x H) 159 x 96 x 124 mm
1400 g
36 V
36 V
+70 °C
+60 °C
-25 °C
-25 °C
XT40.361
1 pc(s)
529.000 h
96 mm
124 mm
159 mm
+70 °C
-25 °C
XT40.361
95.5 %
yes
User & Safety Instructions 2189071 PULS XT40.361 Rail mounted PSU (DIN) 36 V 26.6 A 960 W No. of outputs:1 x Content 1 pc(s)