• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS CP20.481 Rail mounted PSU (DIN) 48 V 10 A 480 W No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • AC 100-240V Wide range input
  • Wide range only 48mm
  • Efficiency up to 96.3%
  • outstanding partial load efficiency
  • 20% Power reserve
  • Safe HiccupPLUS overload behavior
  • Simple tripping of fuses - 3facher Rated current for 12ms
  • active harmonic correction (PFC)
  • negligible small inrush current
  • Full output power between -25°C and +60°C
  • DC-OK relay contact
  • Load distribution for parallel operation

Technical specifications

  • Data Sheet PRELIMINARY
Nominal input voltage

100 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V

Input voltage

AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)

Input voltage (max.)

264 V

Max. output current

10 A

Output current (max.) - rounded

10 A

480 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

48 V

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 127 x 48 x 124 mm

Weight

830 g

Output voltage (max.)

60 V

Output voltage (min.)

48 V

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

CP20.481

Content

1 pc(s)

PSU features

incl. contact pins

Width

48 mm

Height

124 mm

Length

127 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

CP20.481

Efficiency

96.3 %

UKCA

yes

Description

The DIN rail power supplies of THE DIMENSION product family impress through their highest performance, a large variety of variants as well as extensive features and approvals.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)