115 V/AC
230 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
100 V AC
24 V DC
1
115/230 V AC
240 V AC
10 A
10 A
240 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 39 x 124 x 117 mm
600 g
28 V DC
24 V DC
60 °C
-25 °C
CP10.242
1 pc(s)
120.000 h
Adjustable voltage output
39 mm
124 mm
+70 °C
-25 °C
CP10.242
95.2 %
117 mm
Screw terminals
10 A
yes
Datasheet 1381122 PULS CP10.242 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1381122 PULS CP10.242 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)