• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS QS10.241-A1 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QS10.241-A1; 1-phase input, 24V, 10A, ATEX

  • 100-240V wide-range input, active PFC
  • Efficiency up to 93.5%, ATEX approved
  • Negligibly low input inrush current
  • 50% Power reserves available up to 4s
  • Full output power between -25 and +60°C
  • Spring-clamp terminals

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

Type

DIN rail power supply

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

100 - 240 V AC

Input voltage (max.)

240 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(W x H x D) 60 x 124 x 117 mm

Weight

900 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

QS10.241-A1

Content

1 pc(s)

PSU features

ATEX certificate

Width

60 mm

Height

124 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

QS10.241-A1

Efficiency

93.5 %

Depth

117 mm

Connections

Spring terminals

Output current (details)

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1169049 PULS QS10.241-A1 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet 1169049 PULS QS10.241-A1 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1169049 PULS QS10.241-A1 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions 1169049 PULS QS10.241-A1 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

The outstanding features of the DIN-rail power supply QS241 of the DIMENSION series are the extremely high degree of efficiency and compact design by synchronous, a bridge free PFC-switching and other unique development details can be achieved. A large power reserve of 150% and built-in large output capacitors support the run-heavy loads such as DC motors or capacitive loads. In many cases it enables the use of a device from a lower power class, which saves space and money. The high immunity to transients and surges as well as low electromagnetic interference emissions make the use in almost any environment possible. The built-in input fuse, as well as the inrush current of almost zero simplify installation and use. The diagnosis is through the DC-OK relay, a green DC-OK-LED and the red overload LED easier. Thanks to an extensive international approval package for a variety of applications, this device is suitable for almost any application.

This text is machine translated.

Features

  • Single-phase
  • 20% power reserve (power boost)
  • Adjustable output voltage
  • Active power current limiting
  • Full power from -25 to +60 °C
  • Large screw terminals

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)