
1/3
110 - 300 V/DC
Rail mounted PSU (DIN)
110 V DC
24 V DC
1
110-300 V DC
300 V DC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 39 x 65 x 124 mm
940 g
28 V DC
24 V DC
+60 °C
-25 °C
CPS20.241-D1
1 pc(s)
120.000 h
DC-to-DC converter
65 mm
124 mm
39 mm
+70 °C
-25 °C
CPS20.241-D1
94.5 %
127 mm
Screw terminals
20 A
yes
Datasheet 1169058 PULS CPS20.241-D1 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169058 PULS CPS20.241-D1 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)