• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Riser Attachable Laptop stand Height-adjustable

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-Go Riser Attachable laptop stands; adjustable, white

  • Lightweight, ultra-thin aluminumEasy to carry with youPromotes an upright working attitudeHeight adjustable, 4 positions

Technical specifications

  • Capacity 5 kg
Product type

Laptop stand

Features

Height-adjustable

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

45,7 cm (18")

46,7 cm (18,4")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

Show more
Material

Aluminium

Weight

110 g

Width

220 mm

Height

1.5 mm

Factory colour

White

Dim

(L x W x H) 265 x 220 x 1.5 mm

Length

265 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2728969 R-GO Tools Riser Attachable Laptop stand Height-adjustable

User & Safety Instructions

User & Safety Instructions 2728969 R-GO Tools Riser Attachable Laptop stand Height-adjustable

Description

The R-Go Riser Attachable Laptop Stand is an ergonomic addition for any laptop. This laptop stand made of aircraft aluminum is only 1.2 mm Dick. It brings your laptop quickly and easily to the desired height and is adjustable in 4 positions. The R-Go Riser is ultra thin and light Since it is attached to your laptop, you will never forget to take the stand with you. So you work everywhere in a healthy posture!

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)