• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Riser Flexibel Laptop stand Height-adjustable

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-Go Riser Flexible Laptop stands; adjustable, white

  • Lightweight, ultra-thin aluminumHeight adjustable, 5 positionsPromotes an upright postureEasy to carry with you

Technical specifications

  • Capacity 5 kg
Product type

Laptop stand

Features

Height-adjustable

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

45,7 cm (18")

46,7 cm (18,4")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

Show more
Material

Aluminium

Weight

190 g

Width

210 mm

Height

3 mm

Factory colour

White

Dim

(L x W x H) 265 x 210 x 3 mm

Length

265 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2728959 R-GO Tools Riser Flexibel Laptop stand Height-adjustable

User & Safety Instructions

User & Safety Instructions 2728959 R-GO Tools Riser Flexibel Laptop stand Height-adjustable

Description

The R-Go Riser Laptop Stand fits any Laptop screen comfortably at eye level. This puts your head in a natural position and reduces tension in the neck and shoulder muscles. This laptop stand is easily height adjustable in 5 positions. The R-Go Riser is made from aluminum and has a sleek Design. The riser is ultra-thin and light: Ideal to carry in your pocket!

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)