
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
R-Go Steel Travel laptop stands; silver
- Easy to removePromotes an upright working attitude
Technical specifications
- Capacity 5 kg
- Product type
Laptop stand
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Steel
- Weight
310 g
- Width
255 mm
- Height
125 mm
- Factory colour
Silver
- Dim
(L x W x H) 265 x 255 x 125 mm
- Length
265 mm
Documents & Downloads
Datasheet
Datasheet 2728975 R-GO Tools Steel Travel Laptop stand
User & Safety Instructions
User & Safety Instructions 2728975 R-GO Tools Steel Travel Laptop stand
Description
The ErgoSteel Travel laptop stand increases the laptop screen. It stimulates the working to keep a straight position. This relieves the strain on the neck and shoulders.
This text is machine translated.
This text is machine translated.






































