• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Steel Office Laptop stand

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-Go Steel Office laptop stands; silver

  • Ideal at the fixed workstationWith storage space for the keyboardFor an upright working position

Technical specifications

  • Capacity 5 kg
Product type

Laptop stand

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

45,7 cm (18")

46,7 cm (18,4")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

Show more
Material

Steel

Weight

460 g

Width

250 mm

Height

135 mm

Factory colour

Silver

Dim

(L x W x H) 265 x 250 x 135 mm

Length

265 mm

Documents & Downloads

Datasheet

Datasheet 2728986 R-GO Tools Steel Office Laptop stand

User & Safety Instructions

User & Safety Instructions 2728986 R-GO Tools Steel Office Laptop stand

Description

The ErgoSteel Office laptop stand is a stylish and stable laptop support with a pedestal for the keyboard. The ErgoSteel office is Ideal for the fixed workplace. This laptop stand brings your laptop to an effective and comfortable viewing height, so that you can work in a straight position.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)