• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raytech 84004 BETTY/6 Cable sleeve Cable Ø range: 14 - 19 mm Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
19 mm
Content
1 pc(s)
Manufacturer part #
84004
Dim
(L x W) 145 mm x 46 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

19 mm

Content

1 pc(s)

Manufacturer part #

84004

Dim

(L x W) 145 mm x 46 mm

Factory colour

Light grey

Cable Ø up to

14 mm

Cable Ø range

14 - 19 mm

Features

halogen-free

waterproof

UV-resistant

Width

46 mm

Length

145 mm

RoHS-compliant

Yes

Type

BETTY/6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2259054 Raytech 84004 BETTY/6 Cable sleeve Cable Ø range: 14 - 19 mm Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)